EDLC - Electric Double Layer Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.030 ($34.5345)5+ $26.780 ($30.797)10+ $23.520 ($27.048)20+ $22.390 ($25.7485)40+ $21.250 ($24.4375)More Pricing... | 0.8F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.03ohm | - | 28.5mm | 17mm | 1.3mm | SCPB Series | -40°C | 70°C | ||||||
Each | 1+ $29.910 ($34.3965)5+ $26.680 ($30.682)10+ $23.440 ($26.956)20+ $22.310 ($25.6565)40+ $21.190 ($24.3685)More Pricing... | 0.8F | 2.5V | Solder | - | - | - | - | Surface Mount | 0.04ohm | - | 19mm | 18mm | 1.7mm | SCPB Series | -40°C | 70°C | ||||||
Each | 5+ $1.270 ($1.4605)50+ $1.020 ($1.173)250+ $0.892 ($1.0258)500+ $0.819 ($0.9418)1000+ $0.778 ($0.8947)More Pricing... | 0.8F | 2.7V | Radial Leaded | -10%, +30% | 2.5mm | 1000 hours @ 70°C | Can | Through Hole | 0.44ohm | 6.3mm | - | - | 12mm | GY Series | -40°C | 70°C | ||||||
Each | 1+ $30.480 ($35.052)5+ $27.200 ($31.280)10+ $23.910 ($27.4965)20+ $22.760 ($26.174)40+ $21.600 ($24.840)More Pricing... | 0.8F | 2.75V | Solder | - | - | - | - | Surface Mount | 0.065ohm | - | 19mm | 18mm | 1.7mm | SCPC Series | -40°C | 85°C | ||||||