Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.200 ($7.130)10+ $4.360 ($5.014)72+ $3.800 ($4.370)144+ $3.730 ($4.2895)504+ $3.650 ($4.1975)More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | Radial Leaded | 27.5mm | 70V/µs | 77A | 5A | 0.0384ohm | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.930 ($4.5195)10+ $2.630 ($3.0245)50+ $2.230 ($2.5645)256+ $1.890 ($2.1735)512+ $1.720 ($1.978)More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | Radial Leaded | 27.5mm | 90V/µs | 99A | - | 0.0291ohm | 31.5mm | 11mm | 20mm | 4.5A | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $4.680 ($5.382)10+ $3.130 ($3.5995)50+ $2.700 ($3.105)192+ $2.370 ($2.7255)576+ $1.860 ($2.139)More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | PC Pin | 27.5mm | 90V/µs | 99A | 4.4A | 0.0289ohm | 32mm | 21mm | 12.5mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||