Power Film Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $350.600 ($403.190)2+ $308.670 ($354.9705) | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 0.0003ohm | - | 56mm | 30.2mm | 66mm | 300kvar @ 100 to 170kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $365.230 ($420.0145) | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 0.0003ohm | - | 75mm | 30.2mm | 50mm | - | MP SP Series | - | 85°C | ||||||
Each | 1+ $350.600 ($403.190)2+ $308.670 ($354.9705) | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 0.0003ohm | - | 60mm | 30.2mm | 60mm | 300kvar @ 100 to 170kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $203.850 ($234.4275)2+ $184.880 ($212.612) | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 650A | 0.0003ohm | - | 78mm | 34mm | 78mm | 300kvar @ 100 to 170kHz | MP SP Series | - | 85°C | ||||||
Each | 1+ $439.450 ($505.3675)2+ $386.910 ($444.9465)3+ $357.810 ($411.4815)5+ $345.660 ($397.509)10+ $339.890 ($390.8735)More Pricing... | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | - | - | 0.0003ohm | - | 60mm | 30.2mm | 60mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ $254.230 ($292.3645)2+ $230.580 ($265.167)3+ $213.410 ($245.4215)5+ $205.630 ($236.4745)10+ $201.910 ($232.1965)More Pricing... | Metallized PP | Axial Leaded | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | 34mm | 850A | 0.0003ohm | 65mm | - | - | 78mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | ||||||
Each | 1+ $439.450 ($505.3675)2+ $386.910 ($444.9465)3+ $357.810 ($411.4815)5+ $345.660 ($397.509)10+ $339.890 ($390.8735)More Pricing... | Metallized PP | - | 1.32µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 900V | Screw | - | - | 0.0003ohm | - | 56mm | 30.2mm | 66mm | 400kvar @ 58 to 215kHz | MP SP Series | -40°C | 85°C | ||||||