Power Film Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $168.150 ($193.3725)2+ $152.530 ($175.4095)3+ $141.160 ($162.334) | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 300A | 1000µohm | 68mm | 30.2mm | 30mm | 200kvar @ 232 to 422kHz | MP SP Series | 85°C | ||||||
Each | 1+ $168.150 ($193.3725)2+ $152.530 ($175.4095) | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 450A | 0.0004ohm | 68mm | 30.2mm | 30mm | 200kvar @ 65 to 120kHz | MP SP Series | 85°C | ||||||
Each | 1+ $131.420 ($151.133)2+ $125.080 ($143.842)3+ $118.730 ($136.5395) | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | - | 250A | 800µohm | 68mm | 30.2mm | 30mm | 150kvar @ 100 to 145kHz | MP SP Series | 85°C | ||||||
MULTICOMP PRO | Each | 1+ $193.680 ($222.732)2+ $175.640 ($201.986)3+ $162.590 ($186.9785) | Metallized PP | SIP | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | - | Stud | 5mm | 500A | 0.9mohm | 68mm | 30.2mm | 30mm | - | MP SP Series | 85°C | |||||
MULTICOMP PRO | Each | 1+ $166.360 ($191.314)2+ $146.070 ($167.9805)3+ $135.370 ($155.6755)5+ $126.030 ($144.9345)10+ $123.030 ($141.4845)More Pricing... | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 400V | Screw | - | 300A | 0.0006ohm | 68mm | 30.2mm | 30mm | 150kvar @ 72kHz | MP SP Series | 85°C | |||||
Each | 1+ $166.360 ($191.314)2+ $146.070 ($167.9805)3+ $135.370 ($155.6755)5+ $126.030 ($144.9345)10+ $123.030 ($141.4845)More Pricing... | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | Screw | - | 300A | 0.0006ohm | 68mm | 30.2mm | 30mm | 150kvar @ 79 to 80kHz | MP SP Series | 85°C | ||||||
Each | 1+ $219.570 ($252.5055)2+ $199.140 ($229.011)3+ $184.310 ($211.9565)5+ $177.580 ($204.217)10+ $174.400 ($200.560)More Pricing... | Metallized PP | - | 1.33µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 600V | Screw | - | 500A | 0.0009ohm | 68mm | 30.2mm | 30mm | 300kvar @ 99kHz | MP SP Series | 85°C | ||||||