Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.880 ($4.462)10+ $2.990 ($3.4385)50+ $2.750 ($3.1625)234+ $2.270 ($2.6105)702+ $1.830 ($2.1045)More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.3µF | ± 10% | AC Filter | Through Hole | 350V | 700V | Radial Leaded | 27.5mm | 50V/µs | 65A | 4.4A | 0.0408ohm | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $399.320 ($459.218) | Metallized PP | - | 1.3µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | - | 0.0005ohm | 73mm | 30.2mm | 55mm | 350kvar @ 170 to 196kHz | MP SP Series | -40°C | 85°C | - | ||||||