Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $341.920 ($393.208)5+ $338.520 ($389.298)10+ $338.510 ($389.2865) | Metallized PP | Can | 1130µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | - | Screw | 50mm | 8V/µs | 8kA | 100A | 1300µohm | 136mm | 282mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $635.330 ($730.6295)2+ $603.570 ($694.1055)3+ $573.380 ($659.387)5+ $571.800 ($657.570)10+ $543.200 ($624.680)More Pricing... | Metallized PP | Radial Can | 1130µF | ± 10% | DC Link, High Frequency | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | Screw | 32mm | - | 6.5kA | 106A | 750µohm | 100mm | 206mm | B25697H - MKP DC High Frequency | -40°C | 85°C | ||||||