Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25654A6117K001Copy
Order Code4538612
Product RangexEVCap B25654 Series
Your Part Number
62 total stock globally
Need more?
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.190 ($93.3685) |
| 2+ | $77.600 ($89.240) |
| 3+ | $74.000 ($85.100) |
| 5+ | $70.410 ($80.9715) |
| 10+ | $66.800 ($76.820) |
| 20+ | $65.470 ($75.2905) |
Price for:Each
Minimum: 1
Multiple: 1
$81.19 ($93.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25654A6117K001Copy
Order Code4538612
Product RangexEVCap B25654 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / Package-
Capacitance115µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)650V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing29mm
dv/dt Rating-
Peak Current6kA
RMS Current (Irms)60A
ESR510µohm
Product Diameter-
Product Length97.5mm
Product Width38mm
Product Height42.5mm
Ripple Current-
Output (kvar)-
Product RangexEVCap B25654 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B25654A6117K001 is a B25654 series film capacitor for DC Link xEVCap lead wire. Typical applications include DC-link for main traction inverters, for parallel connection through busbars and passenger cars, buses, trucks, commercial vehicles, machinery tools.
- 175μF capacitor with ±10% tolerance
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-1)
- Scalable and modular for different power levels and densities
- WBG semiconductors compatible
- Good self-healing properties
- Overvoltage capability
- Low ESR and low ESL
- Maximum operating temperature 105°C (hot spot)
- AEC-Q200 rev E compliant
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
115µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
29mm
Peak Current
6kA
ESR
510µohm
Product Length
97.5mm
Product Height
42.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
650V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
60A
Product Diameter
-
Product Width
38mm
Ripple Current
-
Product Range
xEVCap B25654 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001