Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $138.930 ($159.7695)5+ $138.920 ($159.758)12+ $138.910 ($159.7465)60+ $138.900 ($159.735)108+ $136.130 ($156.5495) | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 35mm | 20V/µs | 50A | 1600µohm | 75mm | 197mm | C44P-R Series | -25°C | 70°C | ||||||
Each | 1+ $154.410 ($177.5715)9+ $127.640 ($146.786)18+ $125.100 ($143.865)54+ $122.550 ($140.9325)108+ $120.000 ($138.000) | Metallized PP | Can | 133µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | Screw | 28mm | 20V/µs | 40A | 2500µohm | 65mm | 247mm | C44P-R Series | -25°C | 70°C | ||||||