Power Film Capacitors :
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.750 ($14.6625)5+ $11.110 ($12.7765)10+ $9.460 ($10.879)25+ $8.800 ($10.120)50+ $8.120 ($9.338)More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $13.560 ($15.594)5+ $11.830 ($13.6045)10+ $10.100 ($11.615)25+ $9.380 ($10.787)50+ $8.650 ($9.9475)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $13.010 ($14.9615)5+ $11.340 ($13.041)10+ $9.660 ($11.109)25+ $8.990 ($10.3385)50+ $8.320 ($9.568)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $13.350 ($15.3525)5+ $11.650 ($13.3975)10+ $9.950 ($11.4425)25+ $9.270 ($10.6605)50+ $8.580 ($9.867)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.100 ($15.065)5+ $11.430 ($13.1445)10+ $9.740 ($11.201)25+ $9.080 ($10.442)50+ $8.410 ($9.6715)More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.930 ($16.0195)5+ $12.170 ($13.9955)10+ $10.390 ($11.9485)25+ $9.690 ($11.1435)50+ $8.990 ($10.3385)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $18.260 ($20.999)44+ $11.270 ($12.9605)88+ $8.640 ($9.936)132+ $8.470 ($9.7405)528+ $8.290 ($9.5335)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition B) | Radial Leaded | - | 37V/µs | 481A | 17.2A | 5100µohm | 42mm | 24mm | 44mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.140 ($12.811)10+ $8.220 ($9.453)64+ $7.130 ($8.1995)128+ $6.780 ($7.797)512+ $6.120 ($7.038)More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 845A | 14.6A | 5400µohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $14.160 ($16.284)5+ $12.350 ($14.2025)10+ $10.550 ($12.1325)25+ $9.760 ($11.224)50+ $8.980 ($10.327)More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $14.580 ($16.767)5+ $12.750 ($14.6625)10+ $10.910 ($12.5465)25+ $10.180 ($11.707)50+ $9.430 ($10.8445)More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $20.120 ($23.138)36+ $15.940 ($18.331)72+ $14.240 ($16.376)108+ $13.310 ($15.3065)504+ $12.660 ($14.559)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link, High Frequency | Through Hole | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 45V/µs | 585A | 19A | 0.0048ohm | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.050 ($13.8575)10+ $9.550 ($10.9825)60+ $8.530 ($9.8095)120+ $7.970 ($9.1655)540+ $7.590 ($8.7285)More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 455A | 13.5A | 0.0063ohm | 42mm | 35mm | 24mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||