Print Page
HSH1860-3R8148-R
Lithium Ion Capacitor, 3.8 V, 1400 F, 31 A, 0.028 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1860-3R8148-RCopy
Order Code4575001
Product RangeHSHXXXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $82.410 ($94.7715) |
| 3+ | $72.070 ($82.8805) |
| 5+ | $61.720 ($70.978) |
| 10+ | $51.380 ($59.087) |
| 20+ | $50.530 ($58.1095) |
| 50+ | $49.680 ($57.132) |
Price for:Each
Minimum: 1
Multiple: 1
$82.41 ($94.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1860-3R8148-RCopy
Order Code4575001
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance1400F
Discharge Current Max31A
ESR0.028ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height60mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
31A
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
60mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
1400F
ESR
0.028ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001