Lithium-Ion / Hybrid Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.180 ($16.307)5+ $12.000 ($13.800)10+ $11.500 ($13.225)25+ $10.960 ($12.604)50+ $10.010 ($11.5115)More Pricing... | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ $14.180 ($16.307)5+ $12.000 ($13.800)10+ $11.500 ($13.225)25+ $10.960 ($12.604)50+ $10.010 ($11.5115)More Pricing... | 3.8V | 150F | 3A | 0.05ohm | -10%, +30% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | VPC Series | -25°C | 70°C | ||||||
Each | 1+ $27.650 ($31.7975)5+ $24.310 ($27.9565)10+ $20.960 ($24.104)20+ $19.930 ($22.9195)40+ $18.890 ($21.7235)More Pricing... | 3.8V | 150F | 5A | 0.14ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HS Series | -15°C | 70°C | ||||||
Each | 1+ $10.040 ($11.546)2+ $8.120 ($9.338)3+ $7.090 ($8.1535)5+ $6.520 ($7.498)10+ $6.200 ($7.130)More Pricing... | 3.8V | 150F | - | 0.14ohm | ± 20% | - | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | LY13R8 Series | -25°C | 70°C | ||||||
Each | 1+ $27.650 ($31.7975)5+ $24.310 ($27.9565)10+ $20.960 ($24.104)20+ $19.930 ($22.9195)40+ $18.890 ($21.7235)More Pricing... | 3.8V | 150F | - | 0.14ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | HSL Series | -25°C | 60°C | ||||||
Each | 1+ $14.460 ($16.629)5+ $12.560 ($14.444)10+ $10.660 ($12.259)20+ $9.750 ($11.2125)40+ $8.850 ($10.1775)More Pricing... | 3.8V | 150F | 6A | 0.07ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | HSHXXXX Series | -25°C | 70°C | ||||||