Power Film Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $578.230 ($664.9645)5+ $487.340 ($560.441)10+ $425.610 ($489.4515) | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | - | - | 84.4mm | 265mm | 28.1kvar @ 50Hz | ESTAspring PhMKP Series | -25°C | 65°C | ||||||
Each | 1+ $641.400 ($737.610)5+ $466.000 ($535.900)10+ $413.980 ($476.077) | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | 116mm | 192mm | 25kvar @ 50Hz; 30kvar @ 60Hz | B25675C Series | -40°C | 60°C | ||||||
Each | 1+ $190.140 ($218.661)9+ $187.050 ($215.1075)18+ $183.900 ($211.485)54+ $180.730 ($207.8395)108+ $177.120 ($203.688) | Metallized PP | Can | 154µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 45A | 85mm | 280mm | 25kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ $689.860 ($793.339)5+ $501.220 ($576.403)10+ $445.260 ($512.049) | Metallized PP | Can | 154µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | - | 116mm | 207mm | 28.1kvar @ 50Hz | B25675C Series | -40°C | 60°C | ||||||
Each | 1+ $707.870 ($814.0505)5+ $515.900 ($593.285)10+ $459.220 ($528.103) | Metallized PP | Can | 154µF | ± 5% | Shunt Power Factor Correction, Indoor Mounting | Stud Mount - M12 | 440V | Quick Connect | - | - | 116mm | 207mm | 28.1kvar @ 50Hz | B25674C Series | -40°C | 60°C | ||||||