Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.370 ($18.8255)30+ $11.240 ($12.926)60+ $10.620 ($12.213)120+ $10.160 ($11.684)510+ $9.440 ($10.856)More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $21.420 ($24.633)30+ $13.150 ($15.1225)60+ $12.500 ($14.375)120+ $11.980 ($13.777)510+ $11.170 ($12.8455)More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | Radial Leaded | 37.5mm | 32V/µs | 560A | 23.8A | - | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.040 ($19.596)27+ $11.720 ($13.478)54+ $10.900 ($12.535)108+ $10.410 ($11.9715)513+ $9.750 ($11.2125)More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 52.5mm | 14V/µs | 236A | 17.7A | 6900µohm | 57.5mm | 30mm | 45mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $22.970 ($26.4155)30+ $18.200 ($20.930)60+ $16.260 ($18.699)120+ $15.200 ($17.480)510+ $14.450 ($16.6175)More Pricing... | Metallized PP | Radial Box - 4 Pin | 17µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 765A | 23.4A | 0.0038ohm | 42mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||