Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $385.870 ($443.7505)5+ $380.460 ($437.529)10+ $375.040 ($431.296) | Metallized PP | Can | 1850µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | Screw | 50mm | 8V/µs | 13.6kA | 100A | 1000µohm | 136mm | - | - | 347mm | C44U-M Series | -40°C | 85°C | ||||||
4655572 | Each | 1+ $1,146.170 ($1,318.0955)5+ $1,123.260 ($1,291.749)10+ $1,100.330 ($1,265.3795) | Bio-Based Polypropylene Film | - | 1850µF | ± 10% | DC Link | Chassis Mount | 900V | Screw | - | - | - | - | - | - | 205mm | 90mm | 170mm | ModCap HF B25647 Series | -40°C | 75°C | |||||