EDLC - Electric Double Layer Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.260 ($18.699)10+ $12.270 ($14.1105)90+ $9.840 ($11.316)180+ $9.680 ($11.132)540+ $9.510 ($10.9365)More Pricing... | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 21.5mm | 19mm | FG Series | -25°C | 70°C | ||||||
Each | 1+ $20.680 ($23.782)10+ $15.830 ($18.2045)50+ $13.840 ($15.916)100+ $13.250 ($15.2375)500+ $12.220 ($14.053)More Pricing... | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 35ohm | 28.5mm | 22mm | FY Series | -25°C | 70°C | ||||||
Each | 1+ $29.400 ($33.810)10+ $23.030 ($26.4845)90+ $19.070 ($21.9305)180+ $18.690 ($21.4935)540+ $18.310 ($21.0565)More Pricing... | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Can | Through Hole | 35ohm | 21.5mm | 19mm | FG Series | -40°C | 85°C | ||||||
Each | 1+ $27.680 ($31.832)10+ $21.650 ($24.8975)50+ $19.190 ($22.0685)100+ $18.450 ($21.2175)500+ $18.210 ($20.9415)More Pricing... | 2.2F | 5.5V | Radial Leaded | -20%, +80% | 10.16mm | - | Can | Through Hole | 1.8ohm | 28.5mm | 14mm | FT Series | -40°C | 85°C | ||||||
EATON ELECTRONICS | Each | 1+ $19.950 ($22.9425)5+ $17.930 ($20.6195)10+ $15.900 ($18.285)20+ $14.560 ($16.744)40+ $13.200 ($15.180)More Pricing... | 2.2F | 2.5V | Radial Leaded | -20%, +80% | 3.5mm | 1000 hours @ 70°C | - | Through Hole | 0.2ohm | 8mm | 20mm | B Series | -25°C | 70°C | |||||