EDLC - Electric Double Layer Capacitors :
8 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON ELECTRONICS | Each | 1+ $23.670 ($27.2205)5+ $21.540 ($24.771)10+ $19.400 ($22.310)20+ $18.620 ($21.413)40+ $17.850 ($20.5275)More Pricing... | 2.5F | 5.4V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.08ohm | 21.3mm | 11mm | 23mm | PHV Series | -40°C | 65°C | |||||
Each | 1+ $7.150 ($8.2225)5+ $6.590 ($7.5785)10+ $6.060 ($6.969)25+ $5.530 ($6.3595)50+ $5.070 ($5.8305)More Pricing... | 2.5F | 6V | Radial Leaded | -10%, +30% | 5mm | 1000 hours @ 65°C | - | Through Hole | 0.165ohm | 21mm | 10.5mm | 22.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $7.150 ($8.2225)5+ $6.590 ($7.5785)10+ $6.060 ($6.969)25+ $5.530 ($6.3595)50+ $5.070 ($5.8305)More Pricing... | 2.5F | 6V | Radial Leaded | -10%, +30% | 16mm | 1000 hours @ 65°C | - | Through Hole | 0.165ohm | 21mm | 10.5mm | 22.5mm | WEC Series | -40°C | 65°C | ||||||
Each | 1+ $31.180 ($35.857)5+ $27.070 ($31.1305)10+ $22.950 ($26.3925)20+ $22.280 ($25.622)40+ $21.600 ($24.840)More Pricing... | 2.5F | 5.4V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.08ohm | 23mm | 21.3mm | 11mm | PHV Series | -40°C | 65°C | ||||||
Each | 1+ $32.890 ($37.8235)5+ $29.840 ($34.316)10+ $26.780 ($30.797)20+ $25.570 ($29.4055)40+ $24.360 ($28.014)More Pricing... | 2.5F | 5V | Radial Leaded | -10%, +30% | 5.3mm | 1000 hours @ 70°C | - | Through Hole | 0.2ohm | 21.3mm | 11mm | 23mm | PHB Series | -25°C | 70°C | ||||||
EATON ELECTRONICS | Each | 1+ $35.390 ($40.6985)5+ $30.980 ($35.627)10+ $25.660 ($29.509)20+ $23.010 ($26.4615)40+ $21.240 ($24.426)More Pricing... | 2.5F | 3.9V | Through Hole | -10%, +30% | 5.3mm | 5000 hours @ 85°C | Radial | Through Hole | 0.08ohm | 23mm | 21.3mm | 11mm | PHVL Series | -40°C | 65°C | |||||
EATON ELECTRONICS | Each | 1+ $34.210 ($39.3415)5+ $29.940 ($34.431)10+ $24.810 ($28.5315)20+ $22.240 ($25.576)40+ $20.530 ($23.6095)More Pricing... | 2.5F | 3.9V | Through Hole | -10%, +30% | 5.3mm | 5000 hours @ 85°C | Radial | Through Hole | 0.08ohm | 21.3mm | 11mm | 23mm | PHVL Series | -40°C | 65°C | |||||
Each | 1+ $7.770 ($8.9355)2+ $6.820 ($7.843)3+ $6.400 ($7.360)5+ $6.090 ($7.0035)10+ $5.770 ($6.6355)More Pricing... | 2.5F | 5.5V | Radial Leaded | 0%, +100% | 15.5mm | - | Can | Through Hole | 0.18ohm | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | ||||||