Power Film Capacitors :
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.800 ($10.120)10+ $8.110 ($9.3265)25+ $7.680 ($8.832)50+ $7.240 ($8.326)100+ $6.520 ($7.498)More Pricing... | - | - | 2.6µF | ± 5% | DC Link | Through Hole | - | - | PC Pin | - | - | 104A | 5.8A | - | - | - | 24mm | 15mm | - | - | - | - | AEC-Q200 | ||||||
Each | 1+ $7.270 ($8.3605)10+ $6.430 ($7.3945)50+ $5.630 ($6.4745)100+ $4.920 ($5.658)264+ $4.900 ($5.635)More Pricing... | Metallized PP | Radial Box - 4 Pin | 2.6µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | - | 19V/µs | 51A | 5.8A | 0.0237ohm | - | 41.5mm | 24mm | 15mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $203.850 ($234.4275)2+ $184.880 ($212.612) | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | 650A | 0.0002ohm | - | 78mm | 34mm | 78mm | 300kvar @ 72 to 85kHz | MP SP Series | - | 85°C | - | ||||||
Each | 1+ $417.210 ($479.7915)2+ $367.320 ($422.418)3+ $339.680 ($390.632)5+ $328.140 ($377.361)10+ $322.660 ($371.059)More Pricing... | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 500V | - | Screw | - | - | - | 650A | 0.0002ohm | - | 75mm | 30.2mm | 50mm | - | MP SP Series | - | 85°C | - | ||||||
Each | 1+ $254.230 ($292.3645)2+ $230.580 ($265.167)3+ $213.410 ($245.4215)5+ $205.630 ($236.4745)10+ $201.910 ($232.1965)More Pricing... | Metallized PP | Axial Leaded | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | 34mm | - | - | 950A | 0.0002ohm | 65mm | - | - | 78mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+ $439.450 ($505.3675)2+ $386.910 ($444.9465)3+ $357.810 ($411.4815)5+ $345.660 ($397.509)10+ $339.890 ($390.8735)More Pricing... | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | - | - | - | 0.0002ohm | - | 56mm | 30.2mm | 66mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | ||||||
Each | 1+ $439.450 ($505.3675)2+ $386.910 ($444.9465)3+ $357.810 ($411.4815)5+ $345.660 ($397.509)10+ $339.890 ($390.8735)More Pricing... | Metallized PP | - | 2.6µF | ± 10% | Induction Heating, Resonant Power Supplies | Panel Mount | 700V | - | Screw | - | - | - | - | 0.0002ohm | - | 60mm | 30.2mm | 60mm | 400kvar @ 51 to 138kHz | MP SP Series | -40°C | 85°C | - | ||||||