Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.260 ($88.849)2+ $68.700 ($79.005)3+ $62.500 ($71.875)5+ $57.640 ($66.286)10+ $56.170 ($64.5955)More Pricing... | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | 2000µohm | 86mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||||
Each | 1+ $190.900 ($219.535)9+ $158.870 ($182.7005)18+ $155.450 ($178.7675)54+ $152.010 ($174.8115)108+ $148.980 ($171.327) | Metallized PP | Can | 23µF | ± 10% | AC Filter | Stud Mount - M12 | 850V | 2kV | GRADE III (Test Condition B) | Screw | 35mm | 80V/µs | 36A | 2500µohm | 75mm | 147mm | 36A | C44P-T Series | -30°C | 70°C | ||||||