Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.870 ($20.5505)36+ $12.450 ($14.3175)72+ $12.170 ($13.9955)108+ $11.890 ($13.6735)504+ $10.970 ($12.6155)More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 35V/µs | 840A | 23.5A | 3200µohm | 42mm | 30mm | 45mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $51.290 ($58.9835)5+ $37.270 ($42.8605)10+ $33.110 ($38.0765)25+ $31.850 ($36.6275)50+ $29.800 ($34.270)More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 70V/µs | - | 38A | 2600µohm | 57.5mm | 60mm | 45mm | B32678 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $34.240 ($39.376)30+ $24.940 ($28.681)60+ $23.860 ($27.439)120+ $23.390 ($26.8985)270+ $22.920 ($26.358)More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link | Through Hole | 900V | - | Radial Leaded | - | 20V/µs | 480A | 22A | 3500µohm | 42mm | 33mm | 48mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $15.500 ($17.825)44+ $12.280 ($14.122)88+ $10.970 ($12.6155)132+ $10.260 ($11.799)528+ $9.750 ($11.2125)More Pricing... | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | 37.5mm | 30V/µs | 720A | 19.5A | 0.004ohm | 41.5mm | 24mm | 44mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||