Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $135.830 ($156.2045)2+ $121.050 ($139.2075) | Metallized PP | Can | 265µF | ± 10% | DC Link | Panel Mount | 700V | Screw | 45mm | - | 77A | - | 85mm | - | MP SD Series | -40°C | 105°C | ||||||
Each | 1+ $135.830 ($156.2045)2+ $121.050 ($139.2075)3+ $117.550 ($135.1825) | Metallized PP | Can | 265µF | ± 10% | DC Link | Panel Mount | 700V | Screw | 45mm | - | 77A | - | 85mm | - | MP SD Series | -40°C | 105°C | ||||||
Each | 1+ $258.010 ($296.7115)5+ $187.450 ($215.5675)10+ $166.530 ($191.5095)20+ $160.160 ($184.184)40+ $149.910 ($172.3965)More Pricing... | Metallized PP | Can | 265µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 32mm | 4.5kA | 77A | 900µohm | 85mm | 96mm | B25696H Series | -40°C | 85°C | ||||||