Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.650 ($17.9975)30+ $12.870 ($14.8005)60+ $12.180 ($14.007)120+ $10.580 ($12.167)510+ $10.380 ($11.937) | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | AC Filter | Through Hole | 250V | 500V | 0 | Radial Leaded | 37.5mm | 15V/µs | 420A | 21.8A | 4000µohm | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.110 ($41.5265)18+ $27.370 ($31.4755)54+ $25.520 ($29.348)108+ $24.610 ($28.3015)252+ $24.130 ($27.7495)More Pricing... | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | AC Filter | Through Hole | 400V | 800V | 0 | Radial Leaded | 52.5mm | 15V/µs | 420A | 26.1A | 4600µohm | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.160 ($19.734)10+ $13.590 ($15.6285)58+ $12.150 ($13.9725)116+ $11.350 ($13.0525)522+ $10.790 ($12.4085)More Pricing... | Metallized PP | Radial Box - 4 Pin | 28µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | - | 30V/µs | 840A | 17.1A | 0.0045ohm | 42mm | 20mm | 40mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||