Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.600 ($12.190)10+ $7.760 ($8.924)64+ $6.470 ($7.4405)128+ $6.130 ($7.0495)512+ $5.630 ($6.4745)More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 115V/µs | 426A | 11.7A | - | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.340 ($7.291)10+ $5.030 ($5.7845)80+ $4.490 ($5.1635)160+ $4.200 ($4.830)560+ $3.990 ($4.5885)More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.7µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 333A | 9.9A | 0.01ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||