Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.970 ($5.7155)10+ $3.840 ($4.416)50+ $3.530 ($4.0595)168+ $2.930 ($3.3695)504+ $2.350 ($2.7025)More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 19V/µs | 73A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.610 ($12.2015)10+ $6.970 ($8.0155)50+ $6.220 ($7.153)132+ $5.010 ($5.7615)528+ $5.000 ($5.750)More Pricing... | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | - | 16V/µs | 62A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.780 ($6.647)10+ $4.030 ($4.6345)50+ $3.680 ($4.232)168+ $3.230 ($3.7145)504+ $2.730 ($3.1395)More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 65V/µs | 247A | 7.1A | 0.0132ohm | 32mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.950 ($10.2925)10+ $7.090 ($8.1535)50+ $6.340 ($7.291)132+ $5.920 ($6.808)528+ $5.640 ($6.486)More Pricing... | Metallized PP | Radial Box - 4 Pin | 3.8µF | ± 5% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 37V/µs | 140.6A | 6.4A | 0.0193ohm | 41.5mm | 24mm | 15mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||