Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $34.070 ($39.1805)18+ $25.690 ($29.5435)54+ $23.890 ($27.4735)108+ $22.760 ($26.174)504+ $22.110 ($25.4265)More Pricing... | Metallized PP | Radial Box - 4 Pin | 32µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | - | 14V/µs | 460A | 28.8A | 3800µohm | 57.5mm | 45mm | 56mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $52.720 ($60.628)18+ $46.140 ($53.061)54+ $38.220 ($43.953)108+ $37.460 ($43.079)252+ $36.700 ($42.205)More Pricing... | Metallized PP | Radial Box - 4 Pin | 32µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 50V/µs | 1.6kA | 39.9A | - | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||