Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $161.500 ($185.725)8+ $160.000 ($184.000)12+ $158.470 ($182.2405)52+ $156.970 ($180.5155)100+ $155.450 ($178.7675) | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 1.8kV | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | - | - | 131mm | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $385.600 ($443.440)5+ $377.900 ($434.585)10+ $370.190 ($425.7185) | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | - | - | 134mm | - | C44U-T Series | -40°C | 85°C | ||||||
4731619 | Each | 1+ $912.340 ($1,049.191)5+ $894.090 ($1,028.2035)10+ $875.850 ($1,007.2275) | Bio-Based Polypropylene Film | - | 350µF | ± 10% | DC Link | Chassis Mount | 2.3kV | Screw | - | - | 5kA | - | - | - | 205mm | 90mm | 170mm | - | B25645A Series | -40°C | 75°C | |||||
Each | 1+ $345.160 ($396.934)5+ $302.020 ($347.323)10+ $250.250 ($287.7875)50+ $224.360 ($258.014)100+ $219.880 ($252.862) | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | 900V | Screw | 31.7mm | 7V/µs | 2.45kA | - | 3000µohm | 85mm | - | - | 146mm | 60A | 0 | - | 90°C | ||||||