Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.160 ($85.284)2+ $65.130 ($74.8995)3+ $60.350 ($69.4025)5+ $56.190 ($64.6185)10+ $54.850 ($63.0775)More Pricing... | Metallized PP | Can | 38µF | ± 10% | DC Link | Panel Mount | 1.2kV | Screw | 45mm | - | - | 72A | - | 85mm | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||
Each | 1+ $74.160 ($85.284)2+ $65.130 ($74.8995)3+ $60.350 ($69.4025)5+ $56.190 ($64.6185)10+ $54.850 ($63.0775)More Pricing... | Metallized PP | Can | 38µF | ± 10% | DC Link | Panel Mount | 1.2kV | Screw | 45mm | - | - | 72A | - | 85mm | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||
Each | 1+ $39.880 ($45.862)18+ $31.580 ($36.317)54+ $28.230 ($32.4645)108+ $26.380 ($30.337)252+ $25.080 ($28.842)More Pricing... | Metallized PP | Radial Box - 4 Pin | 38µF | ± 5% | DC Link | Through Hole | 1.3kV | PC Pin | - | 13V/µs | 498A | 29.8A | 0.0036ohm | - | 57.5mm | 45mm | 56mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||