Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.130 ($11.6495)10+ $7.370 ($8.4755)64+ $6.130 ($7.0495)128+ $5.820 ($6.693)512+ $5.340 ($6.141)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 396A | 11.9A | 8000µohm | 32mm | 22mm | 37mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.160 ($7.084)10+ $4.200 ($4.830)96+ $3.270 ($3.7605)192+ $3.130 ($3.5995)576+ $2.990 ($3.4385)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | 31.5mm | 14mm | 28mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.310 ($11.8565)10+ $7.510 ($8.6365)58+ $7.260 ($8.349)116+ $5.950 ($6.8425)522+ $5.430 ($6.2445)More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.4µF | ± 10% | AC Filter | Through Hole | 400V | 800V | 0 | Radial Leaded | 37.5mm | 30V/µs | 132A | 9.2A | 0.0151ohm | 41.5mm | 20mm | 40mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||