Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.680 ($11.132)10+ $7.070 ($8.1305)50+ $6.010 ($6.9115)256+ $5.340 ($6.141)512+ $5.120 ($5.888)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 450V | - | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 11mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+ $5.710 ($6.5665)10+ $4.990 ($5.7385)88+ $4.140 ($4.761)176+ $4.070 ($4.6805)528+ $3.980 ($4.577)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 293A | 9.2A | 0.0106ohm | 32mm | 16mm | 30mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.010 ($9.2115)10+ $5.750 ($6.6125)64+ $4.720 ($5.428)128+ $4.460 ($5.129)512+ $4.370 ($5.0255)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | DC Link | Through Hole | 1.5kV | - | Radial Leaded | 27.5mm | 33V/µs | 148A | 11.8A | 8200µohm | 31.5mm | 22mm | 37mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||