Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.530 ($8.6595)10+ $6.120 ($7.038)25+ $5.880 ($6.762)50+ $5.640 ($6.486)100+ $4.710 ($5.4165) | Metallized PP | - | 4.8µF | - | - | Through Hole | - | PC Pin | - | - | 336A | 9.8A | - | - | - | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.000 ($6.900)10+ $4.200 ($4.830)80+ $3.680 ($4.232)160+ $3.280 ($3.772)560+ $2.870 ($3.3005)More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 9000µohm | 32mm | 31mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||