Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $31.960 ($36.754)18+ $24.120 ($27.738)54+ $22.460 ($25.829)108+ $21.630 ($24.8745)504+ $20.300 ($23.345)More Pricing... | Metallized PP | Radial Box - 4 Pin | 42µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 21V/µs | 882A | 34.5A | - | 57.5mm | 45mm | 65mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $113.730 ($130.7895)2+ $99.850 ($114.8275)3+ $92.540 ($106.421)5+ $86.150 ($99.0725)10+ $84.110 ($96.7265)More Pricing... | Metallized PP | Can | 42µF | ± 10% | DC Link | Panel Mount | - | 1.6kV | - | Screw | 45mm | - | - | 59A | 85mm | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||
Each | 1+ $113.730 ($130.7895)2+ $99.850 ($114.8275)3+ $92.540 ($106.421)5+ $86.150 ($99.0725)10+ $84.110 ($96.7265)More Pricing... | Metallized PP | Can | 42µF | ± 10% | DC Link | Panel Mount | - | 1.6kV | - | Screw | 45mm | - | - | 59A | 85mm | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||