Power Film Capacitors :
40 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.210 ($30.1415)3+ $24.300 ($27.945)5+ $22.360 ($25.714)10+ $20.440 ($23.506)20+ $19.280 ($22.172)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 7900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $29.200 ($33.580)5+ $26.080 ($29.992)10+ $22.950 ($26.3925)20+ $21.710 ($24.9665)40+ $20.460 ($23.529)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | 42mm | 38mm | 57mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $29.220 ($33.603)5+ $26.090 ($30.0035)10+ $22.950 ($26.3925)20+ $21.840 ($25.116)40+ $20.730 ($23.8395)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.575kA | 26.4A | 4500µohm | 42mm | 38mm | 57mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $26.210 ($30.1415)3+ $24.100 ($27.715)5+ $21.990 ($25.2885)10+ $19.860 ($22.839)20+ $18.980 ($21.827)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 990A | 22.8A | 7900µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $25.690 ($29.5435)3+ $25.390 ($29.1985)5+ $25.080 ($28.842)10+ $24.780 ($28.497)20+ $24.480 ($28.152)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $37.240 ($42.826)5+ $33.430 ($38.4445)10+ $29.610 ($34.0515)20+ $29.000 ($33.350)40+ $28.390 ($32.6485)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 3300µohm | 42mm | 30mm | 45mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $20.820 ($23.943)48+ $13.390 ($15.3985)96+ $13.080 ($15.042)144+ $12.710 ($14.6165)528+ $12.320 ($14.168)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 3000µohm | 42mm | 43mm | 25mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $25.350 ($29.1525)5+ $22.300 ($25.645)10+ $19.250 ($22.1375)25+ $17.910 ($20.5965)50+ $16.550 ($19.0325)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $39.770 ($45.7355)18+ $32.050 ($36.8575)54+ $30.520 ($35.098)108+ $28.970 ($33.3155)252+ $28.400 ($32.660)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 1.035kA | 34.3A | 3000µohm | 57.5mm | 45mm | 65mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $40.260 ($46.299)18+ $30.890 ($35.5235)54+ $28.870 ($33.2005)108+ $27.910 ($32.0965)252+ $27.810 ($31.9815)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | - | 20V/µs | 900A | 34A | 3400µohm | 57.5mm | 45mm | 65mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $19.880 ($22.862)23+ $17.390 ($19.9985)69+ $17.050 ($19.6075)115+ $16.700 ($19.205)506+ $16.350 ($18.8025)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 3900µohm | 57.5mm | 35mm | 50mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.930 ($42.4695)18+ $28.010 ($32.2115)54+ $26.430 ($30.3945)108+ $25.510 ($29.3365)252+ $25.290 ($29.0835)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 52.5mm | 20V/µs | 900A | 31A | 3300µohm | 57.5mm | 45mm | 56mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $17.760 ($20.424)48+ $11.580 ($13.317)96+ $11.130 ($12.7995)144+ $10.790 ($12.4085)528+ $10.430 ($11.9945)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | - | 7V/µs | 294A | 21.4A | 3000µohm | 42mm | 43mm | 25mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $16.340 ($18.791)5+ $13.760 ($15.824)10+ $12.710 ($14.6165)20+ $11.680 ($13.432)40+ $11.330 ($13.0295) | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 6200µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $40.050 ($46.0575)27+ $29.830 ($34.3045)54+ $28.680 ($32.982)108+ $28.660 ($32.959)270+ $28.240 ($32.476)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | - | 10V/µs | 450A | 19.5A | 4800µohm | 57.5mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+ $45.460 ($52.279)5+ $33.030 ($37.9845)10+ $29.340 ($33.741)25+ $28.220 ($32.453)50+ $26.410 ($30.3715)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+ $29.940 ($34.431)10+ $21.740 ($25.001)50+ $19.320 ($22.218)100+ $18.590 ($21.3785)200+ $17.390 ($19.9985)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22A | 4000µohm | 42mm | 30mm | 45mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+ $45.700 ($52.555)5+ $33.200 ($38.180)10+ $29.500 ($33.925)25+ $28.370 ($32.6255)50+ $26.560 ($30.544)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 40V/µs | - | 27.5A | 4800µohm | 57.5mm | 45mm | 57mm | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+ $19.630 ($22.5745)10+ $15.040 ($17.296)25+ $14.240 ($16.376)50+ $13.430 ($15.4445)100+ $12.620 ($14.513)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $28.290 ($32.5335)10+ $20.550 ($23.6325)25+ $18.260 ($20.999)50+ $17.560 ($20.194)100+ $16.430 ($18.8945)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 14.3A | 0.0054ohm | 57.5mm | 30mm | 45mm | B32718P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $20.680 ($23.782)5+ $17.810 ($20.4815)10+ $14.940 ($17.181)20+ $14.080 ($16.192)40+ $13.210 ($15.1915)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 450A | 18A | 0.003ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $25.020 ($28.773)3+ $23.010 ($26.4615)5+ $21.010 ($24.1615)10+ $19.000 ($21.850)20+ $17.940 ($20.631)More Pricing... | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $25.020 ($28.773)3+ $23.010 ($26.4615)5+ $21.010 ($24.1615)10+ $19.000 ($21.850)20+ $17.940 ($20.631)More Pricing... | Metallized PP | Radial Box - 2 Pin | 45µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 25A | 0.0035ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $25.520 ($29.348)3+ $23.470 ($26.9905)5+ $21.420 ($24.633)10+ $19.360 ($22.264)20+ $18.280 ($21.022)More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 900V | GRADE III (Test Condition A) | - | 52.5mm | 12V/µs | 540A | 27A | 0.003ohm | 57.5mm | 35mm | 50mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $20.420 ($23.483)5+ $17.900 ($20.585)10+ $15.370 ($17.6755)20+ $14.390 ($16.5485)40+ $13.410 ($15.4215)More Pricing... | Metallized PP | Radial Box - 2 Pin | 45µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 450A | 16.5A | 0.0035ohm | 42mm | 21.5mm | 38.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||