Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $162.960 ($187.404)8+ $161.860 ($186.139)12+ $160.770 ($184.8855)52+ $159.680 ($183.632)100+ $158.590 ($182.3785) | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | Screw | 50mm | 9V/µs | 3.9kA | 60A | 1200µohm | 136mm | 131mm | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $200.040 ($230.046)5+ $187.970 ($216.1655)10+ $175.900 ($202.285)50+ $173.430 ($199.4445)100+ $170.100 ($195.615) | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | 180mm | C44U-T Series | -40°C | 85°C | ||||||