Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $89.180 ($102.557)2+ $71.370 ($82.0755)3+ $64.900 ($74.635)5+ $59.910 ($68.8965)10+ $58.360 ($67.114)More Pricing... | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 640V | Terminal Block | - | - | 3000µohm | 76mm | 164mm | - | MP APT Series | -40°C | 70°C | ||||||
Each | 1+ $154.410 ($177.5715)5+ $131.600 ($151.340)12+ $108.780 ($125.097)60+ $103.600 ($119.140)108+ $101.530 ($116.7595) | Metallized PP | Can | 46µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 14A | - | 75mm | 160mm | 7.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||