Power Film Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.160 ($8.234)5+ $6.130 ($7.0495)10+ $5.090 ($5.8535)20+ $4.800 ($5.520)40+ $4.510 ($5.1865)More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | - | ||||||
Each | 1+ $7.270 ($8.3605)10+ $4.280 ($4.922)64+ $4.270 ($4.9105)128+ $4.260 ($4.899)512+ $3.650 ($4.1975)More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | AC Filter | Through Hole | 310V | 620V | 0 | Radial Leaded | 27.5mm | 40V/µs | 220A | 9.3A | 0.013ohm | 31.5mm | 22mm | 37mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.010 ($9.2115)10+ $5.820 ($6.693)50+ $5.170 ($5.9455)200+ $4.970 ($5.7155)400+ $4.660 ($5.359)More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 9.3A | 0.0079ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.660 ($8.809)10+ $5.510 ($6.3365)50+ $4.630 ($5.3245)200+ $4.160 ($4.784)400+ $4.050 ($4.6575)More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 9.3A | 0.0079ohm | 31.5mm | 22mm | 36.5mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $18.280 ($21.022)30+ $14.480 ($16.652)60+ $12.950 ($14.8925)120+ $12.100 ($13.915)510+ $11.510 ($13.2365)More Pricing... | Metallized PP | Radial Box - 4 Pin | 5.5µF | ± 10% | UPS Systems, Motor Drives, Renewable Energy, Automotive Systems | Through Hole | 500V | 1kV | - | Radial Leaded | 37.5mm | 113V/µs | 623A | 20.5A | 0.0027ohm | 42mm | 35mm | 50mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.600 ($6.440)10+ $4.440 ($5.106)80+ $3.970 ($4.5655)160+ $3.710 ($4.2665)560+ $3.530 ($4.0595)More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 75V/µs | 413A | 10.8A | 0.0085ohm | 32mm | 18mm | 33mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||