Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.650 ($6.4975)10+ $3.930 ($4.5195)88+ $2.900 ($3.335)176+ $2.870 ($3.3005)528+ $2.830 ($3.2545)More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 5% | DC Link | Through Hole | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 423A | 10.1A | 8700µohm | 32mm | 16mm | 30mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.310 ($8.4065)10+ $5.230 ($6.0145)88+ $4.150 ($4.7725)176+ $3.910 ($4.4965)528+ $3.670 ($4.2205)More Pricing... | Metallized PP | Radial Box - 4 Pin | 6.5µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 228A | 8.5A | 0.0125ohm | 41.5mm | 24mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.320 ($7.268)50+ $3.730 ($4.2895)100+ $3.240 ($3.726)250+ $3.190 ($3.6685)500+ $3.130 ($3.5995)More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 25V/µs | - | 5.5A | 0.019ohm | 42mm | 24mm | 15mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||