Power Film Capacitors :
17 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $33.940 ($39.031)3+ $32.070 ($36.8805)5+ $30.180 ($34.707)10+ $28.290 ($32.5335)20+ $26.980 ($31.027)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 6200µohm | - | 57.5mm | 35mm | 64.5mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $36.020 ($41.423)3+ $33.570 ($38.6055)5+ $31.100 ($35.765)10+ $28.640 ($32.936)20+ $27.150 ($31.2225)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 6200µohm | - | 57.5mm | 35mm | 64.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $35.790 ($41.1585)18+ $27.190 ($31.2685)54+ $24.950 ($28.6925)108+ $24.470 ($28.1405)252+ $24.070 ($27.6805)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 52.5mm | 15V/µs | 975A | 33.5A | 2800µohm | - | 57.5mm | 45mm | 56mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.110 ($41.5265)18+ $29.630 ($34.0745)54+ $28.760 ($33.074)108+ $26.540 ($30.521)252+ $25.950 ($29.8425)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | - | 15V/µs | 975A | 37A | 2900µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $45.670 ($52.5205)2+ $40.610 ($46.7015)3+ $36.950 ($42.4925)5+ $34.090 ($39.2035) | Metallized PP | Can | 65µF | ± 10% | DC Link | Through Hole | 900V | - | PC Pin | - | 30V/µs | - | - | 4000µohm | 63.5mm | - | - | - | 20A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+ $74.500 ($85.675)2+ $66.400 ($76.360)3+ $64.480 ($74.152) | Metallized PP | Can | 65µF | ± 10% | DC Link | Panel Mount | 900V | - | Screw | 45mm | - | - | 84A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||
Each | 1+ $35.960 ($41.354)5+ $26.140 ($30.061)10+ $23.220 ($26.703)25+ $22.320 ($25.668)50+ $20.900 ($24.035)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 21V/µs | - | 25.5A | 3300µohm | - | 42mm | 33mm | 48mm | - | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 1+ $18.200 ($20.930)2+ $16.890 ($19.4235)3+ $15.580 ($17.917)5+ $14.280 ($16.422)10+ $12.960 ($14.904)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | 0 | Through Hole | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | - | FE Series | -40°C | 125°C | - | ||||||
Each | 1+ $22.300 ($25.645)3+ $22.240 ($25.576)5+ $22.170 ($25.4955)10+ $22.090 ($25.4035)20+ $18.620 ($21.413)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link, High Frequency | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | - | 57.5mm | 35mm | 50mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $37.460 ($43.079)18+ $28.500 ($32.775)54+ $28.340 ($32.591)108+ $26.930 ($30.9695)252+ $26.400 ($30.360)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 17V/µs | 1.105kA | 37A | 2600µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $84.030 ($96.6345)2+ $73.800 ($84.870)3+ $68.390 ($78.6485)5+ $63.680 ($73.232)10+ $62.160 ($71.484)More Pricing... | Metallized PP | Can | 65µF | ± 10% | DC Link | Panel Mount | 900V | - | Screw | 45mm | - | - | 84A | - | 85mm | - | - | - | - | MP SD Series | -40°C | 105°C | - | ||||||
Each | 1+ $53.340 ($61.341)3+ $46.670 ($53.6705)5+ $38.670 ($44.4705)10+ $34.680 ($39.882)20+ $32.000 ($36.800)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.43kA | 29.3A | 6200µohm | - | 57.5mm | 35mm | 64.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $39.690 ($45.6435)18+ $31.840 ($36.616)54+ $30.540 ($35.121)108+ $27.600 ($31.740)252+ $27.060 ($31.119)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | - | 11V/µs | 717A | 37A | 2600µohm | - | 57.5mm | 45mm | 65mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $32.260 ($37.099)5+ $28.850 ($33.1775)10+ $25.420 ($29.233)20+ $24.220 ($27.853)40+ $23.030 ($26.4845)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 3600µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $32.260 ($37.099)5+ $28.850 ($33.1775)10+ $25.420 ($29.233)20+ $24.220 ($27.853)40+ $23.030 ($26.4845)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 3600µohm | - | 41.5mm | 30mm | 56mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $31.250 ($35.9375)3+ $28.530 ($32.8095)5+ $25.810 ($29.6815)10+ $23.090 ($26.5535)20+ $22.970 ($26.4155)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 975A | 21.9A | 7000µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $31.060 ($35.719)3+ $28.850 ($33.1775)5+ $26.630 ($30.6245)10+ $24.420 ($28.083)20+ $23.090 ($26.5535)More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 975A | 21.9A | 7000µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||