Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.170 ($25.4955)3+ $18.680 ($21.482)5+ $17.290 ($19.8835)10+ $15.860 ($18.239)20+ $15.490 ($17.8135) | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | 450V | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 5000µohm | 32.5mm | 90mm | 24mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+ $44.560 ($51.244)24+ $35.300 ($40.595)72+ $31.540 ($36.271)120+ $29.480 ($33.902)264+ $28.040 ($32.246)More Pricing... | Metallized PP | Radial Box - 4 Pin | 66µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 37.5mm | 30V/µs | 1.98kA | 36.2A | 0.0018ohm | 42mm | 38mm | 57mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||