Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $438.100 ($503.815)5+ $319.290 ($367.1835)10+ $284.200 ($326.830) | Metallized PP | Can | 68.5µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 440V | - | - | - | 85mm | 200mm | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | ||||||
Each | 1+ $141.990 ($163.2885)5+ $136.110 ($156.5265)10+ $130.230 ($149.7645)50+ $124.350 ($143.0025)100+ $116.690 ($134.1935) | Metallized PP | Can | 68.5µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 21A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||