Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $226.160 ($260.084)5+ $206.180 ($237.107)10+ $186.210 ($214.1415)50+ $182.490 ($209.8635)100+ $178.770 ($205.5855) | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M12 | 1.1kV | Screw | 32mm | 7V/µs | 5.55kA | - | 2300µohm | 85mm | 268.5mm | 70A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $278.810 ($320.6315)5+ $264.760 ($304.474)10+ $250.700 ($288.305) | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | Screw | 32mm | 7V/µs | 5.55kA | 70A | 2300µohm | 85mm | 270mm | - | C44U-T Series | -40°C | 85°C | ||||||