Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $130.440 ($150.006) | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | Terminal Block | 30V/µs | 23A | 75mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||
Each | 1+ $443.130 ($509.5995)2+ $321.940 ($370.231)3+ $286.010 ($328.9115)5+ $275.070 ($316.3305)10+ $257.450 ($296.0675)More Pricing... | Metallized PP | Can | 77µF | ± 5% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | - | 85mm | 200mm | 12.5kvar @ 50Hz; 15kvar @ 60Hz | B25675C Series | -40°C | 60°C | ||||||