Power Film Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.440 ($44.206)18+ $29.420 ($33.833)54+ $27.450 ($31.5675)108+ $26.230 ($30.1645)252+ $25.720 ($29.578)More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 15V/µs | 1.275kA | 35.8A | 2800µohm | 57.5mm | 45mm | 56mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $35.470 ($40.7905)3+ $32.740 ($37.651)5+ $30.010 ($34.5115)10+ $27.270 ($31.3605)20+ $25.400 ($29.210)More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.275kA | 25.3A | 4600µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $51.050 ($58.7075)5+ $44.660 ($51.359)10+ $37.010 ($42.5615)20+ $33.180 ($38.157)40+ $30.640 ($35.236)More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 2.125kA | 24.7A | 3700µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $36.380 ($41.837)3+ $33.880 ($38.962)5+ $31.380 ($36.087)10+ $28.870 ($33.2005)20+ $27.370 ($31.4755)More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.275kA | 25.3A | 4600µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $51.050 ($58.7075)5+ $44.660 ($51.359)10+ $37.010 ($42.5615)20+ $33.180 ($38.157)40+ $30.640 ($35.236)More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 2.125kA | 24.7A | 3700µohm | 41mm | 43mm | 58mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $39.460 ($45.379)18+ $31.250 ($35.9375)54+ $27.930 ($32.1195)108+ $26.100 ($30.015)252+ $24.820 ($28.543)More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 5% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 9V/µs | 728A | 35.8A | 0.0025ohm | 57.5mm | 45mm | 56mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||