Power Film Capacitors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $295.300 ($339.595)5+ $289.400 ($332.810)10+ $287.830 ($331.0045) | Metallized PP | Can | 950µF | ± 10% | DC Link | Stud Mount - M12 | 1.5kV | - | Screw | 50mm | 9V/µs | 8.1kA | 100A | 1150µohm | 136mm | 232mm | - | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $524.240 ($602.876)5+ $415.890 ($478.2735)10+ $370.660 ($426.259) | Metallized PP | Can | 950µF | ± 10% | DC Link | Stud Mount - M12 | 1.3kV | - | Screw | 50mm | 9V/µs | 8.325kA | - | 1800µohm | 116mm | 273mm | 96A | C44U-M Series | -40°C | 85°C | ||||||
Each | 1+ $413.700 ($475.755)2+ $301.510 ($346.7365)3+ $268.380 ($308.637)5+ $259.470 ($298.3905)10+ $242.500 ($278.875)More Pricing... | Metallized PP | Can | 950µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | Screw | 32mm | - | 7.7kA | - | 810µohm | 100mm | 154mm | - | MKP DC High Density Series | -40°C | 85°C | ||||||