Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $39.550 ($45.4825)3+ $36.890 ($42.4235)5+ $34.230 ($39.3645)10+ $31.570 ($36.3055)20+ $29.960 ($34.454)More Pricing... | Metallized PP | Radial Box - 4 Pin | 95µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.425kA | 26.8A | 5200µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $45.810 ($52.6815)3+ $42.360 ($48.714)5+ $38.910 ($44.7465)10+ $35.470 ($40.7905)20+ $32.610 ($37.5015)More Pricing... | Metallized PP | Radial Box - 4 Pin | 95µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.425kA | 26.8A | 5200µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | ||||||