Power Film Capacitors :
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $263.330 ($302.8295)5+ $230.420 ($264.983)10+ $190.910 ($219.5465) | - | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 480V | Screw | - | - | - | - | - | - | -40°C | 55°C | ||||||
Each | 1+ $203.970 ($234.5655)5+ $178.480 ($205.252)12+ $147.890 ($170.0735)60+ $132.580 ($152.467)108+ $129.930 ($149.4195) | Metallized PP | Can | 96µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 440V | Terminal Block | 30V/µs | 30A | 75mm | 280mm | 17.5kvar @ 50Hz | C9T Series | -25°C | 55°C | ||||||