Power Film Capacitors :
39 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.620 ($13.363)5+ $10.100 ($11.615)10+ $8.580 ($9.867)25+ $7.970 ($9.1655)50+ $7.360 ($8.464)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.120 ($13.938)5+ $10.550 ($12.1325)10+ $8.970 ($10.3155)25+ $8.320 ($9.568)50+ $7.700 ($8.855)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.220 ($12.903)5+ $9.740 ($11.201)10+ $8.260 ($9.499)25+ $7.600 ($8.740)50+ $6.930 ($7.9695)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.420 ($13.133)5+ $9.910 ($11.3965)10+ $8.410 ($9.6715)25+ $7.820 ($8.993)50+ $7.200 ($8.280)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $10.970 ($12.6155)10+ $9.610 ($11.0515)25+ $7.960 ($9.154)50+ $7.130 ($8.1995)100+ $6.580 ($7.567)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.010 ($12.6615)5+ $9.550 ($10.9825)10+ $8.070 ($9.2805)25+ $7.430 ($8.5445)50+ $6.790 ($7.8085)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.700 ($13.455)5+ $10.160 ($11.684)10+ $8.630 ($9.9245)25+ $7.960 ($9.154)50+ $7.300 ($8.395)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $7.450 ($8.5675)5+ $6.390 ($7.3485)10+ $5.320 ($6.118)25+ $4.900 ($5.635)50+ $4.460 ($5.129)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 28.5mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $12.630 ($14.5245)10+ $9.340 ($10.741)25+ $8.690 ($9.9935)50+ $8.020 ($9.223)100+ $7.130 ($8.1995)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.790 ($13.5585)5+ $10.250 ($11.7875)10+ $8.710 ($10.0165)25+ $8.010 ($9.2115)50+ $7.300 ($8.395)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $6.950 ($7.9925)10+ $5.840 ($6.716)25+ $5.400 ($6.210)50+ $4.990 ($5.7385)100+ $4.820 ($5.543) | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $12.390 ($14.2485)5+ $10.820 ($12.443)10+ $9.240 ($10.626)25+ $8.530 ($9.8095)50+ $7.820 ($8.993)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.000 ($14.950)5+ $11.330 ($13.0295)10+ $9.640 ($11.086)20+ $9.440 ($10.856)40+ $9.230 ($10.6145)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 37.5mm | - | - | - | - | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $14.070 ($16.1805)5+ $12.290 ($14.1335)10+ $10.510 ($12.0865)25+ $9.780 ($11.247)50+ $9.030 ($10.3845)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 450A | 10.4A | 0.0124ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+ $11.280 ($12.972)10+ $8.310 ($9.5565)25+ $7.720 ($8.878)50+ $7.110 ($8.1765)100+ $6.300 ($7.245)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $6.780 ($7.797)5+ $5.710 ($6.5665)10+ $5.000 ($5.750)25+ $4.630 ($5.3245)50+ $4.340 ($4.991)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 405A | 10.5A | 0.0045ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.530 ($13.2595)5+ $9.810 ($11.2815)10+ $8.080 ($9.292)25+ $7.530 ($8.6595)50+ $6.970 ($8.0155)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11A | 0.008ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.850 ($7.8775)50+ $4.970 ($5.7155)100+ $4.420 ($5.083)250+ $4.250 ($4.8875)500+ $3.980 ($4.577)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 8.7A | 0.0075ohm | 31.5mm | 18mm | 33mm | B32714P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $7.320 ($8.418)5+ $6.300 ($7.245)10+ $5.290 ($6.0835)25+ $4.940 ($5.681)50+ $4.570 ($5.2555)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 225A | 8A | 0.006ohm | 32mm | 13mm | 23mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $13.880 ($15.962)5+ $12.100 ($13.915)10+ $10.310 ($11.8565)20+ $9.570 ($11.0055)40+ $8.830 ($10.1545)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 13.5A | 0.0075ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.910 ($7.9465)5+ $5.950 ($6.8425)10+ $5.000 ($5.750)25+ $4.660 ($5.359)50+ $4.320 ($4.968)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 405A | 10.5A | 0.0045ohm | 26.5mm | 15.5mm | 26.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $14.220 ($16.353)5+ $12.390 ($14.2485)10+ $10.560 ($12.144)20+ $9.810 ($11.2815)40+ $9.060 ($10.419)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 37.5mm | 40V/µs | 360A | 14A | 0.0065ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.240 ($12.926)5+ $9.780 ($11.247)10+ $8.300 ($9.545)25+ $7.790 ($8.9585)50+ $7.280 ($8.372)More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11.5A | 0.0075ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $11.600 ($13.340)5+ $9.890 ($11.3735)10+ $8.160 ($9.384)25+ $7.600 ($8.740)50+ $7.030 ($8.0845)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 270A | 11A | 0.008ohm | 42mm | 18.5mm | 35.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+ $20.000 ($23.000)10+ $14.530 ($16.7095)50+ $12.910 ($14.8465)100+ $12.410 ($14.2715)200+ $11.620 ($13.363)More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 68V/µs | - | 14A | 3300µohm | 31.5mm | 22mm | 48mm | B32754 Series | -40°C | 105°C | - | ||||||