Leaded MLCC Multilayer Ceramic Capacitors :
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
669556 | Each | 1+ $13.180 ($15.157)5+ $12.570 ($14.4555)10+ $11.950 ($13.7425)25+ $11.340 ($13.041)50+ $10.720 ($12.328)More Pricing... | 0.1µF | 50V | ± 20% | Radial Leaded | Z5U | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | 10°C | 85°C | |||||
1740735 | Each | 1+ $11.640 ($13.386)5+ $11.410 ($13.1215)10+ $11.180 ($12.857)25+ $10.950 ($12.5925)50+ $10.720 ($12.328)More Pricing... | 0.47µF | 50V | ± 20% | Radial Leaded | Z5U | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 4.19mm | 10°C | 85°C | |||||
1740729 | Each | 1+ $10.770 ($12.3855)5+ $8.760 ($10.074)10+ $6.750 ($7.7625)25+ $6.450 ($7.4175)50+ $6.150 ($7.0725)More Pricing... | 1000pF | 50V | ± 10% | Radial Leaded | X7R | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||
669490 | Each | 1+ $10.640 ($12.236)5+ $9.210 ($10.5915)10+ $7.770 ($8.9355)25+ $7.200 ($8.280)50+ $6.630 ($7.6245)More Pricing... | 0.1µF | 50V | ± 10% | Radial Leaded | X7R | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||
669465 | Each | 1+ $7.450 ($8.5675)5+ $6.380 ($7.337)10+ $5.300 ($6.095)25+ $5.130 ($5.8995)50+ $4.960 ($5.704)More Pricing... | 0.01µF | 100V | ± 10% | Radial Leaded | X7R | 0.825mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||
669532 | Each | 1+ $13.370 ($15.3755)2+ $8.850 ($10.1775)3+ $7.600 ($8.740)5+ $7.210 ($8.2915)10+ $6.730 ($7.7395)More Pricing... | 0.1µF | 50V | ± 20% | Radial Leaded | X7R | 0.325mm | DIP | DIPGuard MD Series | 6.6mm | 2.54mm | 3.43mm | -55°C | 125°C | |||||