Split Core Ferrites:

248 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1781367

RoHS

Each
1+
$6.640
($7.636)
10+
$5.090
($5.8535)
100+
$3.840
($4.416)
500+
$3.820
($4.393)
1000+
$3.750
($4.3125)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2364661

RoHS

Each
1+
$4.490
($5.1635)
10+
$3.490
($4.0135)
50+
$2.910
($3.3465)
100+
$2.610
($3.0015)
200+
$2.480
($2.852)
More Pricing...
Min: 1 / Mult: 1
10mm
50MHz
500MHz
-
ZCAT Series
2292231

RoHS

Each
1+
$3.590
($4.1285)
10+
$2.750
($3.1625)
50+
$1.900
($2.185)
100+
$1.750
($2.0125)
200+
$1.590
($1.8285)
More Pricing...
Min: 1 / Mult: 1
5.05mm
30MHz
500MHz
277ohm
-
1301657

RoHS

Each
1+
$3.700
($4.255)
10+
$2.820
($3.243)
50+
$2.300
($2.645)
100+
$2.160
($2.484)
200+
$2.150
($2.4725)
More Pricing...
Min: 1 / Mult: 1
11mm
-
-
40ohm
-
2292239

RoHS

Each
1+
$7.250
($8.3375)
5+
$6.460
($7.429)
10+
$5.660
($6.509)
25+
$4.880
($5.612)
50+
$4.260
($4.899)
More Pricing...
Min: 1 / Mult: 1
12.85mm
30MHz
500MHz
280ohm
-
2543202

RoHS

Each
1+
$37.970
($43.6655)
3+
$35.870
($41.2505)
5+
$33.760
($38.824)
10+
$31.640
($36.386)
20+
$26.780
($30.797)
More Pricing...
Min: 1 / Mult: 1
21mm
1MHz
1GHz
982ohm
WE-STAR-TEC Series
2543203

RoHS

Each
1+
$32.830
($37.7545)
3+
$31.020
($35.673)
5+
$29.200
($33.580)
10+
$27.380
($31.487)
20+
$23.780
($27.347)
More Pricing...
Min: 1 / Mult: 1
21mm
1MHz
1GHz
982ohm
WE-STAR-TEC Series
2082477

RoHS

Each
1+
$11.310
($13.0065)
3+
$11.250
($12.9375)
5+
$11.200
($12.880)
10+
$11.130
($12.7995)
20+
$10.450
($12.0175)
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
130ohm
WE-STAR-RING Series
2292251

RoHS

Each
1+
$13.620
($15.663)
5+
$12.020
($13.823)
10+
$10.420
($11.983)
25+
$7.970
($9.1655)
50+
$7.500
($8.625)
More Pricing...
Min: 1 / Mult: 1
12.85mm
30MHz
500MHz
260ohm
-
2949513

RoHS

Each
1+
$39.330
($45.2295)
12+
$27.460
($31.579)
60+
$26.920
($30.958)
108+
$26.370
($30.3255)
252+
$25.820
($29.693)
More Pricing...
Min: 1 / Mult: 1
35mm
-
-
-
ESD-SR Series
3272050

RoHS

Each
1+
$2.960
($3.404)
10+
$2.160
($2.484)
25+
$1.800
($2.070)
50+
$1.620
($1.863)
100+
$1.400
($1.610)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
2292247

RoHS

Each
1+
$7.110
($8.1765)
10+
$4.860
($5.589)
50+
$3.650
($4.1975)
100+
$3.590
($4.1285)
200+
$3.510
($4.0365)
More Pricing...
Min: 1 / Mult: 1
8mm
30MHz
500MHz
233ohm
-
2292235

RoHS

Each
1+
$3.630
($4.1745)
10+
$2.640
($3.036)
25+
$1.980
($2.277)
50+
$1.920
($2.208)
100+
$1.870
($2.1505)
More Pricing...
Min: 1 / Mult: 1
8.95mm
30MHz
500MHz
240ohm
-
2292362

RoHS

Each
1+
$10.670
($12.2705)
5+
$9.640
($11.086)
10+
$8.610
($9.9015)
25+
$8.470
($9.7405)
50+
$8.310
($9.5565)
More Pricing...
Min: 1 / Mult: 1
13.06mm
300MHz
1GHz
250ohm
-
3272125

RoHS

Each
1+
$2.730
($3.1395)
10+
$2.040
($2.346)
100+
$1.290
($1.4835)
500+
$1.210
($1.3915)
1000+
$1.190
($1.3685)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
3812743

RoHS

Each
1+
$3.050
($3.5075)
3+
$2.990
($3.4385)
5+
$2.930
($3.3695)
10+
$2.820
($3.243)
20+
$2.710
($3.1165)
More Pricing...
Min: 1 / Mult: 1
26.5mm
-
-
98ohm
WE-SPLITRING Series
3221596

RoHS

Each
1+
$16.210
($18.6415)
5+
$14.850
($17.0775)
10+
$12.170
($13.9955)
25+
$11.360
($13.064)
50+
$10.550
($12.1325)
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
110ohm
WE-STAR-TEC LFS Series
2078494

RoHS

Each
1+
$5.170
($5.9455)
3+
$4.680
($5.382)
5+
$4.160
($4.784)
10+
$3.770
($4.3355)
20+
$3.370
($3.8755)
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
45ohm
GRFC Series
2292358

RoHS

Each
1+
$6.590
($7.5785)
5+
$5.630
($6.4745)
10+
$4.650
($5.3475)
25+
$3.970
($4.5655)
50+
$3.620
($4.163)
More Pricing...
Min: 1 / Mult: 1
6.76mm
300MHz
1GHz
275ohm
-
2292241

RoHS

Each
1+
$4.200
($4.830)
5+
$3.630
($4.1745)
10+
$3.060
($3.519)
25+
$2.320
($2.668)
50+
$1.970
($2.2655)
More Pricing...
Min: 1 / Mult: 1
6.45mm
30MHz
500MHz
270ohm
-
2364452

RoHS

Each
1+
$4.690
($5.3935)
40+
$3.600
($4.140)
80+
$2.890
($3.3235)
120+
$2.790
($3.2085)
520+
$2.680
($3.082)
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
ESD-SR Series
2364450

RoHS

Each
1+
$4.950
($5.6925)
10+
$3.970
($4.5655)
50+
$3.460
($3.979)
100+
$3.080
($3.542)
500+
$3.020
($3.473)
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
ESD-SR Series
2364445

RoHS

Each
1+
$5.500
($6.325)
10+
$4.000
($4.600)
90+
$2.580
($2.967)
180+
$2.370
($2.7255)
540+
$2.150
($2.4725)
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
ESD-SR Series
2364448

RoHS

Each
1+
$2.350
($2.7025)
10+
$2.040
($2.346)
90+
$1.640
($1.886)
180+
$1.610
($1.8515)
540+
$1.580
($1.817)
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
2364446

RoHS

Each
1+
$4.220
($4.853)
10+
$3.070
($3.5305)
80+
$2.390
($2.7485)
160+
$2.030
($2.3345)
560+
$1.810
($2.0815)
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
ESD-SR Series
201-225 of 248 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
PayPal