Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBL03RN2R1M1B
Order Code581124
Product RangeBL03 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoBL03RN2R1M1B
Order Code581124
Product RangeBL03 Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance-
Product RangeBL03 Series
DC Resistance Max-
Impedance Tolerance-
Ferrite MountingThrough Hole
Qualification-
Alternatives for BL03RN2R1M1B
1 Product Found
Product Overview
The BL03 series Ferrite Bead with lead wires to produce a high frequency loss for suppression of noise. It is effective for low impedance circuits such as power supplies and grounds. It is also effective for preventing overshoot and undershoot of digital signal in clocks or the like and suppressing the higher harmonic wave. It is suitable for prevention of abnormal oscillation at high frequency amplifying circuit.
- Simple construction and easy-to-use
- Reduces mounting area because of radial lead
Applications
Power Management, Industrial
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
Product Range
BL03 Series
Impedance Tolerance
-
Qualification
-
Impedance
-
DC Resistance Max
-
Ferrite Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191