Print Page
Image is for illustrative purposes only. Please refer to product description.
![EATON MFBM1V2012-000-R Ferrite Bead, 0805 [2012 Metric], 0 ohm, 6 A, MFBM1V2012 Series, 0.01 ohm, 0 to 15 ohm](https://nz.element14.com/productimages/standard/en_GB/4057801-40.jpg)
ManufacturerEATON
Manufacturer Part NoMFBM1V2012-000-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code4453974
Product RangeMFBM1V2012 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.054 ($0.0621) |
| 100+ | $0.047 ($0.054) |
| 500+ | $0.044 ($0.0506) |
| 1000+ | $0.039 ($0.0448) |
| 2000+ | $0.038 ($0.0437) |
| 4000+ | $0.035 ($0.0402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.54 ($0.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoMFBM1V2012-000-RCopy
Manufacturer Standard Lead Time14 weeks
Order Code4453974
Product RangeMFBM1V2012 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance0ohm
DC Current Rating6A
Product RangeMFBM1V2012 Series
DC Resistance Max0.01ohm
Impedance Tolerance0 to 15 ohm
Product Length2mm
Product Width1.2mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.01ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
0ohm
Product Range
MFBM1V2012 Series
Impedance Tolerance
0 to 15 ohm
Product Width
1.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011