Print Page
Image is for illustrative purposes only. Please refer to product description.
811 total stock globally
Need more?
811 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.741 ($0.8522) |
10+ | $0.616 ($0.7084) |
100+ | $0.510 ($0.5865) |
500+ | $0.463 ($0.5324) |
1000+ | $0.432 ($0.4968) |
Price for:Each
Minimum: 5
Multiple: 5
$3.70 ($4.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMI85AA-HGK-GS08
Order Code2335238
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleLLP3313
No. of Pins17Pins
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VEMI85AA-HGK-GS08 is an 8-channel EMI Filter Device compatible with ESD protection according to IEC 61000-4-2 ±30kV contact discharge and ±30kV air discharge.
- Low leakage current
- 100Ω Line resistance (RS)
- 100MHz Cut-off frequency f3dB
- Green product and no Sb/Br
- -40 to 125°C Operating junction temperature range
Applications
Industrial
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
17Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
8 Data Lines
Filter Case Style
LLP3313
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000881